Part Details for AK402D4-11 by Alpha Industries
Overview of AK402D4-11 by Alpha Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AK402D4-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$52.0000 | Buy Now |
Part Details for AK402D4-11
AK402D4-11 CAD Models
AK402D4-11 Part Data Attributes
|
AK402D4-11
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AK402D4-11
Alpha Industries
Variable Attenuator, 0.3MHz Min, 2000MHz Max, 3.7dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 3.7 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.6 |