Part Details for AK402D4-00 by Skyworks Solutions Inc
Overview of AK402D4-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AK402D4-00
AK402D4-00 CAD Models
AK402D4-00 Part Data Attributes:
|
AK402D4-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AK402D4-00
Skyworks Solutions Inc
Variable Attenuator, 0.3MHz Min, 2000MHz Max, 3.5dB Insertion Loss-Max, GAAS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Technology | GAAS | |
VSWR-Max | 1.5 |