Part Details for AK323G-2-R by ASSMANN WSW components GmbH
Overview of AK323G-2-R by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK323G-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly PS/2 Connection 2m 28AWG Mini-DIN to Mini-DIN 6 to 6 POS M-F RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for AK323G-2-R
AK323G-2-R CAD Models
AK323G-2-R Part Data Attributes
|
AK323G-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK323G-2-R
ASSMANN WSW components GmbH
Cable Assembly, 6 Conductor(s), 28AWG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Side1 | MINI DIN | |
Connector Side2 | MINI DIN | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 6 | |
Shielding | YES | |
Wire Gauge | 28 AWG |