Part Details for AK322-2-R by ASSMANN WSW components GmbH
Overview of AK322-2-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK322-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly VGA 2m 28AWG High Density D-Sub to High Density D-Sub 15 to 15 POS F-M RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK322-2-R
AK322-2-R CAD Models
AK322-2-R Part Data Attributes:
|
AK322-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK322-2-R
ASSMANN WSW components GmbH
Interconnection Device, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |