Part Details for AK3191/11-2.5-PEBBLEGREY by PTR Messtechnik GmbH & Co KG
Overview of AK3191/11-2.5-PEBBLEGREY by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AK3191/11-2.5-PEBBLEGREY
AK3191/11-2.5-PEBBLEGREY CAD Models
AK3191/11-2.5-PEBBLEGREY Part Data Attributes
|
AK3191/11-2.5-PEBBLEGREY
PTR Messtechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
AK3191/11-2.5-PEBBLEGREY
PTR Messtechnik GmbH & Co KG
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PTR HARTMANN GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |