Part Details for AK302-2 by ASSMANN WSW components GmbH
Overview of AK302-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK302-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1401-ND
|
DigiKey | CABLE RCA PHONO PLUG/PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
244 In Stock |
|
$2.1543 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 2m RCA to RCA PL-PL RoHS: Compliant | 0 |
|
$1.9000 / $2.5800 | Buy Now |
Part Details for AK302-2
AK302-2 CAD Models
AK302-2 Part Data Attributes:
|
AK302-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK302-2
ASSMANN WSW components GmbH
CABLE RCA PHONO PLUG/PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RCA MALE PLUG | |
Connector Side2 | RCA MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |