Part Details for AK3-208C by Littelfuse Inc
Overview of AK3-208C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6208CRZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers | |
8T74S208C-01NLGI | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider and Fanout Buffer | |
ISL6208CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
Price & Stock for AK3-208C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9871
|
Newark | Tvs Axial Ka Rated - 3Ka 208V Bi/ Bulk |Littelfuse AK3-208C RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3900 / $36.4900 | Buy Now |
DISTI #
18-AK3-208C-ND
|
DigiKey | TVS DIODE 208VWM 262VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$32.8100 | Buy Now |
DISTI #
576-AK3-208C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL RoHS: Compliant | 0 |
|
$47.7300 / $47.9300 | Order Now |
|
Future Electronics | TVS Diode Single Bi-Dir 208V RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$46.8000 / $47.2900 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 208V RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$46.8000 / $47.2900 | Buy Now |
DISTI #
AK3-208C
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL Min Qty: 56 Package Multiple: 4 Container: Box | Americas - 0 |
|
$47.7300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 208V AXIAL THT BULK | 0 |
|
$64.3633 / $68.8687 | RFQ |
Part Details for AK3-208C
AK3-208C CAD Models
AK3-208C Part Data Attributes
|
AK3-208C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-208C
Littelfuse Inc
Trans Voltage Suppressor Diode, 208V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDIP-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 246 V | |
Breakdown Voltage-Min | 223 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-T2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 208 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AK3-208C
This table gives cross-reference parts and alternative options found for AK3-208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK3-208C-Y | Trans Voltage Suppressor Diode, 208V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK3-208C vs AK3-208C-Y |