-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, AK, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK3-076C-BP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK3-076C-BPMS-ND
|
DigiKey | TVS DIODE 76VWM 140VC AK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
150 In Stock |
|
$7.5000 / $14.5400 | Buy Now |
DISTI #
833-AK3-076C-BP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000A, 76V, Bidirect ional TVS in Axial | 0 |
|
$7.5000 | Order Now |
DISTI #
E54:1762_09765107
|
Arrow Electronics | Diode TVS Single Bi-Dir 76V 2-Pin Case AK Bulk Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks Date Code: 2429 | Europe - 450 |
|
$7.0960 / $7.1430 | Buy Now |
DISTI #
84876228
|
Verical | Diode TVS Single Bi-Dir 76V 2-Pin Case AK Bulk Min Qty: 150 Package Multiple: 150 Date Code: 2429 | Americas - 450 |
|
$7.0960 / $7.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK3-076C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK3-076C-BP
Micro Commercial Components
Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, AK, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, AK, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 85 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 140 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 76 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for AK3-076C-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-076C-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK3-076C-BP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 76V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, AK, 2 PIN | AK3-076C-BP vs AK3-076C-BP-HF |
The recommended storage temperature for AK3-076C-BP is -40°C to 100°C.
Yes, AK3-076C-BP is compatible with lead-free soldering processes.
The maximum power dissipation for AK3-076C-BP is 1.5W.
Yes, AK3-076C-BP is suitable for high-reliability applications, such as aerospace, defense, and medical devices.
Yes, AK3-076C-BP is RoHS (Restriction of Hazardous Substances) compliant.