-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI350-66CQ | Renesas Electronics Corporation | PCI to PCI Bridge | |
TSI340-66CQY | Renesas Electronics Corporation | PCI to PCI Bridge | |
8N4SV75KC-0066CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK3-066C-BPMS-ND
|
DigiKey | TVS DIODE 66VWM 125VC AK Min Qty: 150 Lead time: 22 Weeks Container: Bulk |
149 In Stock |
|
$7.2500 | Buy Now |
DISTI #
833-AK3-066C-BP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AK Series TVS Diodes RoHS: Compliant | 0 |
|
$7.3000 / $7.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks | 0 |
|
$6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK3-066C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK3-066C-BP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 125 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 66 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |