-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK3-058C-BP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK3-058C-BPMS-ND
|
DigiKey | TVS DIODE 58VWM 110VC AK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
97 In Stock |
|
$6.2500 / $11.5100 | Buy Now |
DISTI #
833-AK3-058C-BP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes AK Series TVS Diodes RoHS: Compliant | 108 |
|
$6.2400 / $11.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK3-058C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK3-058C-BP
Micro Commercial Components
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 110 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended PCB layout and land pattern can be found in the Micro Commercial Components' application note AN-113, which provides detailed guidelines for PCB design and assembly.
To ensure reliable switching performance in high-vibration environments, it's recommended to use a relay with a high vibration rating, such as the AK3-058C-BP, and follow proper PCB mounting and assembly techniques. Additionally, consider using a relay with a hermetically sealed construction to prevent moisture ingress.
The maximum switching frequency for the AK3-058C-BP is not explicitly stated in the datasheet. However, as a general guideline, it's recommended to limit the switching frequency to 1-2 Hz to ensure reliable operation and prevent excessive wear on the relay contacts.
The AK3-058C-BP has an operating temperature range of -40°C to 85°C. While it can operate in high-temperature environments, it's essential to ensure that the relay is properly derated and that the surrounding components can withstand the elevated temperatures.
To minimize EMI and RFI emissions when using the AK3-058C-BP, it's recommended to follow proper PCB design and layout practices, such as using a solid ground plane, minimizing trace lengths, and using shielding or filtering components as needed.