Part Details for AK3-015C-Y by Littelfuse Inc
Results Overview of AK3-015C-Y by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK3-015C-Y Information
AK3-015C-Y by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AK3-015C-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6277
|
Newark | Tvs Diode, Bidir, 15V, Axial Leaded Rohs Compliant: Yes |Littelfuse AK3-015C-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$9.4600 / $14.8300 | Buy Now |
DISTI #
18-AK3-015C-Y-ND
|
DigiKey | TVS DIODE 15VWM 28VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
52 In Stock |
|
$9.1875 / $15.1300 | Buy Now |
DISTI #
576-AK3-015C-Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD 15V BI RoHS: Compliant | 112 |
|
$9.1800 / $15.1300 | Buy Now |
DISTI #
75575194
|
RS | TVS AXIAL KA RATED - 3KA 15V BI | Littelfuse AK3-015C-Y Min Qty: 56 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2200 | RFQ |
DISTI #
AK3-015C-Y
|
TTI | ESD Protection Diodes / TVS Diodes ESD 15V BI Min Qty: 56 Package Multiple: 56 Container: Bulk | Americas - 0 |
|
$9.0900 / $9.8000 | Buy Now |
|
Vyrian | Diodes | 63 |
|
RFQ |
Part Details for AK3-015C-Y
AK3-015C-Y CAD Models
AK3-015C-Y Part Data Attributes
|
AK3-015C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK3-015C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 19 V | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AK3-015C-Y
This table gives cross-reference parts and alternative options found for AK3-015C-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK3-015C-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK3-015C-Y-12 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, 1 Element, Silicon, | AK3-015C-Y vs AK3-015C-Y-12 |
AK3-015C-Y Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the AK3-015C-Y is designed to withstand high-vibration environments. It has a robust construction and is suitable for use in applications with vibration levels up to 10G.
-
Yes, the AK3-015C-Y is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free soldering applications.
-
The maximum surge current rating for the AK3-015C-Y is 100A. This rating is based on a 10/1000μs waveform and is intended to provide guidance for designing protection circuits.
-
Yes, the AK3-015C-Y can be used in parallel to increase the current rating. However, it's essential to ensure that the components are properly matched and that the overall circuit design takes into account the increased current rating.