Part Details for AK25GB40 by Sanrex Corporation
Overview of AK25GB40 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AK25GB40
AK25GB40 CAD Models
AK25GB40 Part Data Attributes
|
AK25GB40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
AK25GB40
Sanrex Corporation
Silicon Controlled Rectifier, 25000mA I(T)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 0 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 500 A | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Trigger Device Type | SCR |