Part Details for AK2524-R by ASSMANN WSW components GmbH
Overview of AK2524-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for AK2524-R
AK2524-R CAD Models
AK2524-R Part Data Attributes
|
AK2524-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK2524-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | 4 PIN HOUSING | |
Connector Side2 | 4 PIN HOUSING | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |