Part Details for AK2357 by Asahi Kasei Microsystems Corporation
Overview of AK2357 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AK2357
AK2357 CAD Models
AK2357 Part Data Attributes
|
AK2357
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2357
Asahi Kasei Microsystems Corporation
RF and Baseband Circuit, CMOS, PQFP44, LQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AK2357
This table gives cross-reference parts and alternative options found for AK2357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK2357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U3600BM-NFNG3Y | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AK2357 vs U3600BM-NFNG3Y |
U3600BM-NFN | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AK2357 vs U3600BM-NFN |
AN6591FJM | RF and Baseband Circuit, BICMOS, PQCC44, QFN-44 | Panasonic Electronic Components | AK2357 vs AN6591FJM |
U3600BM-NFNG3 | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AK2357 vs U3600BM-NFNG3 |
LV2200M | RF and Baseband Circuit, BICMOS, PDSO44, SSOP-44 | SANYO Electric Co Ltd | AK2357 vs LV2200M |
U3600BM-MFN | RF and Baseband Circuit, Bipolar, PDSO44, SSO-44 | Atmel Corporation | AK2357 vs U3600BM-MFN |
LMX4168FLQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | AK2357 vs LMX4168FLQX |
U3600BM-MFNG3 | RF and Baseband Circuit, Bipolar, PDSO44, SSO-44 | Atmel Corporation | AK2357 vs U3600BM-MFNG3 |
LMX4168FLQ | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44 | Texas Instruments | AK2357 vs LMX4168FLQ |
LA8606M | Baseband Circuit, PQFP44, QIP, 44 PIN | SANYO Electric Co Ltd | AK2357 vs LA8606M |