Part Details for AK2346A by Asahi Kasei Microsystems Corporation
Overview of AK2346A by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AK2346A
AK2346A CAD Models
AK2346A Part Data Attributes:
|
AK2346A
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2346A
Asahi Kasei Microsystems Corporation
Consumer Circuit, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, 0.5 MM PITCH, PLASTIC, QFNJ-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |