Part Details for AK200B420L by LEM Holdings SSA
Overview of AK200B420L by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AK200B420L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:12-16 Weeks | 0 STOCK,523 Available |
|
$244.5900 / $328.8900 | RFQ |
Part Details for AK200B420L
AK200B420L CAD Models
AK200B420L Part Data Attributes:
|
AK200B420L
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
AK200B420L
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1% | |
Body Breadth | 30.2 mm | |
Body Height | 54 mm | |
Body Length or Diameter | 61 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Surface Mount | NO |