Part Details for AK182-3-R by ASSMANN WSW components GmbH
Overview of AK182-3-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK182-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Serial 3m 28AWG D-Sub to D-Sub 9 to 9 POS F-F Solder-Solder RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK182-3-R
AK182-3-R CAD Models
AK182-3-R Part Data Attributes
|
AK182-3-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK182-3-R
ASSMANN WSW components GmbH
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |