AK162-3-R
ASSMANN WSW components GmbH
Description: Cable Assembly

Overview of AK162-3-R by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AK162-3-R by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cable Assembly Serial Connection 3m 28AWG D-Sub to D-Sub 25 to 25 POS M-M Solder-Solder RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for AK162-3-R by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK162-3-R by ASSMANN WSW components GmbH

AK162-3-R
ASSMANN WSW components GmbH
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ASSMANN ELECTRONICS INC
Reach Compliance Code
unknown
Connector Side1
DB25 MALE
Connector Side2
DB25 MALE
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.081 mm2
DIN Conformance
NO
Diameter
6.5 mm
IEC Conformance
NO
Jacket Material
POLYVINYL CHLORIDE
Length
3 mm
MIL Conformance
NO
Number of Conductors
25
Shielding
YES
Wire Gauge
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. AK162-3-R
    ASSMANN WSW components GmbH
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK162-3-R by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK162-3-R by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AK162-3-R would you like to use for your alert(s)?
  • Please alert me when AK162-3-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK162-3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK162-3-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK162-3-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK162-3-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK162-3-R by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: