Part Details for AK152-2 by ASSMANN WSW components GmbH
Overview of AK152-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for AK152-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9872-ND
|
DigiKey | CABLE ASSY DB09 SHLD BEIGE 2M Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
551 In Stock |
|
$4.5177 / $7.7400 | Buy Now |
|
Future Electronics | Serial Extension 2 Meter Cable - 9 Pin D-sub Female to 9 Pin D-sub Female RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks Container: Box | 0Box |
|
$5.9000 / $6.1600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Serial 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Bag RoHS: Compliant |
873 In Stock |
|
$4.3200 / $7.3400 | Buy Now |
DISTI #
79059192
|
Verical | Cable Assembly Serial 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2347 | Americas - 870 |
|
$5.9674 / $9.2911 | Buy Now |
|
Master Electronics | Cable Assembly Serial 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS F-F Bag RoHS: Compliant |
873 In Stock |
|
$4.3200 / $7.3400 | Buy Now |
Part Details for AK152-2
AK152-2 CAD Models
AK152-2 Part Data Attributes
|
AK152-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK152-2
ASSMANN WSW components GmbH
CABLE DB9F-DB9F 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | DB9 FEMALE | |
Connector Side2 | DB9 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |