Part Details for AK152-2-R by ASSMANN WSW components GmbH
Overview of AK152-2-R by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AK152-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Modem 2m 28AWG D-Sub to D-Sub 25 to 25 POS M-F RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AK152-2-R
|
FDH Electronics | Cable Assembly Min Qty: 1 | 5 |
|
$5.5250 / $7.4890 | Buy Now RFQ |
Part Details for AK152-2-R
AK152-2-R CAD Models
AK152-2-R Part Data Attributes
|
AK152-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK152-2-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Side1 | DB9 FEMALE | |
Connector Side2 | DB9 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |