Part Details for AK1501-9RG by Bel Fuse
Overview of AK1501-9RG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AK1501-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK1501-9RG
|
Avnet Americas | DC to DC Converter 1-OUT 15V 8A 150W (Alt: AK1501-9RG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 0 Days | 0 |
|
$942.4000 / $1,178.0000 | Buy Now |
Part Details for AK1501-9RG
AK1501-9RG CAD Models
AK1501-9RG Part Data Attributes
|
AK1501-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
AK1501-9RG
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |