Part Details for AK15-066C-Y by Littelfuse Inc
Overview of AK15-066C-Y by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI350-66CQ | Renesas Electronics Corporation | PCI to PCI Bridge | |
TSI340-66CQY | Renesas Electronics Corporation | PCI to PCI Bridge | |
8N4SV75KC-0066CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable VCXO |
Price & Stock for AK15-066C-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6269
|
Newark | Tvs Diode, Bidir, 66V, Axial Leaded Rohs Compliant: Yes |Littelfuse AK15-066C-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$41.0500 / $54.9100 | Buy Now |
DISTI #
AK15-066C-Y-ND
|
DigiKey | TVS DIODE 66VWM 120VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
56 In Stock |
|
$0 / $53.0600 | Buy Now |
DISTI #
576-AK15-066C-Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS AXIAL KA RATED 15KA 66V BI RoHS: Compliant | 0 |
|
$44.8600 / $45.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$39.5500 | Buy Now |
DISTI #
AK15-066C-Y
|
TTI | ESD Protection Diodes / TVS Diodes TVS AXIAL KA RATED 15KA 66V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 56 Package Multiple: 56 Container: Tray | Americas - 0 |
|
$50.6900 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 66V AXIAL THT | 0 |
|
$74.9856 / $80.2346 | RFQ |
Part Details for AK15-066C-Y
AK15-066C-Y CAD Models
AK15-066C-Y Part Data Attributes
|
AK15-066C-Y
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK15-066C-Y
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 80 V | |
Breakdown Voltage-Min | 72 V | |
Breakdown Voltage-Nom | 76 V | |
Clamping Voltage-Max | 120 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 66 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 66 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AK15-066C-Y
This table gives cross-reference parts and alternative options found for AK15-066C-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK15-066C-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK15-066C | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK15-066C-Y vs AK15-066C |
AK20-066C-Y-12 | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK15-066C-Y vs AK20-066C-Y-12 |
LTKAK3-066C-TP | Trans Voltage Suppressor Diode, | Littelfuse Inc | AK15-066C-Y vs LTKAK3-066C-TP |
AK3-066C-Y | Trans Voltage Suppressor Diode, 66V V(RWM), Bidirectional, 1 Element, Silicon, | Littelfuse Inc | AK15-066C-Y vs AK3-066C-Y |
AK6-066C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK15-066C-Y vs AK6-066C-12 |