Part Details for AK142-3-R by ASSMANN WSW components GmbH
Overview of AK142-3-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AK142-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Modem 3m 28AWG D-Sub to D-Sub 9 to 9 POS M-F RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK142-3-R
AK142-3-R CAD Models
AK142-3-R Part Data Attributes
|
AK142-3-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK142-3-R
ASSMANN WSW components GmbH
Cable Assembly, 9 Conductor(s), 28AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Side1 | DB9 | |
Connector Side2 | DB9 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |