Part Details for AK137-2-R by ASSMANN WSW components GmbH
Overview of AK137-2-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK137-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Serial Connection 2m 28AWG D-Sub to D-Sub 25 to 25 POS M-M Solder-Solder RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK137-2-R
AK137-2-R CAD Models
AK137-2-R Part Data Attributes
|
AK137-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK137-2-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Connector Side1 | D-SUB | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Stranding | 7X0.1 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |