Part Details for AK136-5 by ASSMANN WSW components GmbH
Overview of AK136-5 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK136-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK136-5-ND
|
DigiKey | CABLE ASSY DB25 SHLD BEIGE 5M Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5100 / $15.1000 | Buy Now |
Part Details for AK136-5
AK136-5 CAD Models
AK136-5 Part Data Attributes:
|
AK136-5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK136-5
ASSMANN WSW components GmbH
CABLE EXTEN DSUB25M-DSUB25F 5M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Side1 | DB25 MALE | |
Connector Side2 | DB25 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |