Part Details for AK135-2 by ASSMANN WSW components GmbH
Overview of AK135-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK135-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9865-ND
|
DigiKey | CABLE ASSY DB25 SHLD BEIGE 2M Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1309 In Stock |
|
$7.9967 / $13.2300 | Buy Now |
|
Future Electronics | Serial Extension 2 Meter Cable - 25 Pin D-sub Male to 25 Pin D-sub Female RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$11.4600 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Serial 2m D-Sub to D-Sub 25 to 25 POS M-F RoHS: Compliant |
566 In Stock 115 On Order |
|
$7.8000 / $12.4200 | Buy Now |
DISTI #
63309459
|
Verical | Cable Assembly Serial 2m 28AWG D-Sub to D-Sub 25 to 25 POS F-F Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2113 | Americas - 565 |
|
$11.8170 / $16.1460 | Buy Now |
|
Master Electronics | Cable Assembly Serial 2m D-Sub to D-Sub 25 to 25 POS M-F RoHS: Compliant |
566 In Stock 115 On Order |
|
$7.8000 / $12.4200 | Buy Now |
Part Details for AK135-2
AK135-2 CAD Models
AK135-2 Part Data Attributes
|
AK135-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK135-2
ASSMANN WSW components GmbH
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | INTERCONNECTION DEVICE |