Part Details for AK134 by Asahi Kasei Microsystems Corporation
Overview of AK134 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Part Details for AK134
AK134 CAD Models
AK134 Part Data Attributes
|
AK134
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK134
Asahi Kasei Microsystems Corporation
PCM Transceiver, 1-Func, PQFP44, 14 X 14 X 2.70 MM, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 X 2.70 MM, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |