Part Details for AK133-2 by ASSMANN WSW components GmbH
Overview of AK133-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AK133-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9867-ND
|
DigiKey | CABLE ASSY DB25 SHLD BEIGE 2M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
504 In Stock |
|
$8.8859 / $14.7000 | Buy Now |
|
Future Electronics | 2 Meter 25 Pin D-Sub to 25 Pin D-Sub Serial Extension Cable RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$10.1900 / $10.6900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Serial 2m 28AWG D-Sub to D-Sub 25 to 25 POS F-F RoHS: Compliant |
147 In Stock |
|
$9.8300 / $14.2900 | Buy Now |
|
Master Electronics | Cable Assembly Serial 2m 28AWG D-Sub to D-Sub 25 to 25 POS F-F RoHS: Compliant |
147 In Stock |
|
$9.8300 / $14.2900 | Buy Now |
Part Details for AK133-2
AK133-2 CAD Models
AK133-2 Part Data Attributes:
|
AK133-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK133-2
ASSMANN WSW components GmbH
CABLE DB25F-DB25F 2M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | DB25 FEMALE | |
Connector Side2 | DB25 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |