Part Details for AK133-2-R by ASSMANN WSW components GmbH
Overview of AK133-2-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AK133-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Serial 2m 28AWG D-Sub to D-Sub 25 to 25 POS F-F RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK133-2-R
AK133-2-R CAD Models
AK133-2-R Part Data Attributes:
|
AK133-2-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK133-2-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Side1 | DB25 FEMALE | |
Connector Side2 | DB25 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |