Part Details for AK124-3 by ASSMANN WSW components GmbH
Overview of AK124-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK124-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1383-ND
|
DigiKey | CABLE ASSY DB09 TO DB25 BEIGE 3M Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
683 In Stock |
|
$5.2025 / $6.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks | 0 |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $14.1500 | Buy Now |
Part Details for AK124-3
AK124-3 CAD Models
AK124-3 Part Data Attributes
|
AK124-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK124-3
ASSMANN WSW components GmbH
MODEM CABLE DB9F TO DB25F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Side1 | D-SUB 9 FEMALE | |
Connector Side2 | D-SUB 25 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |