Part Details for AK1221 by Asahi Kasei Microsystems Corporation
Overview of AK1221 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AK1221
AK1221 CAD Models
AK1221 Part Data Attributes:
|
AK1221
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK1221
Asahi Kasei Microsystems Corporation
Single Balanced Mixer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SINGLE BALANCED | |
Supply Current-Max | 87 mA | |
Surface Mount | YES |