Part Details for AK10E-066C by Eaton Bussmann
Overview of AK10E-066C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK10E-066C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3045
|
Newark | Tvs, Ak10 Series, 66V Oper., Bi-Dir/ T&r |Eaton Bussmann AK10E-066C Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.3700 / $34.9900 | Buy Now |
DISTI #
283-AK10E-066C-ND
|
DigiKey | TVS DIODE 66VWM 120VC AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
75 In Stock |
|
$28.2384 / $36.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.0500 / $66.4200 | Buy Now | |
DISTI #
000000000006247246
|
Sager | ESD Suppressors / TVS Diodes TVS AK10 66V BI | 0 |
|
Buy Now |