Part Details for AK10E-042C by Eaton Bussmann
Overview of AK10E-042C by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34042C-000NLG# | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four Channels | |
8A34042C-000NLG | Renesas Electronics Corporation | Multichannel DPLL / DCO - Four Channels | |
HAT3042C-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 12V 1.8A 286Mohm Cmfpak6 |
Price & Stock for AK10E-042C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3043
|
Newark | Tvs, Ak10 Series, 42V Oper., Bi-Dir/ T&r |Eaton Bussmann AK10E-042C RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.0600 / $25.4200 | Buy Now |
DISTI #
283-AK10E-042C-ND
|
DigiKey | TVS DIODE 42VWM 105VC AXIAL Min Qty: 280 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $48.2500 | Buy Now |
DISTI #
000000000006247244
|
Sager | ESD Suppressors / TVS Diodes TVS AK10 42V BI Min Qty: 56 | 0 |
|
$17.4300 | Buy Now |