Part Details for AK101-1.8-R by ASSMANN WSW components GmbH
Overview of AK101-1.8-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK101-1.8-R
AK101-1.8-R CAD Models
AK101-1.8-R Part Data Attributes:
|
AK101-1.8-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK101-1.8-R
ASSMANN WSW components GmbH
CABLE DB25M-36M CENTRONICS 1.8M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Connector Side1 | DB25 MALE | |
Connector Side2 | CN 36 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Length | 1.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |