Part Details for AK10-430C-12 by Littelfuse Inc
Overview of AK10-430C-12 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6430CH | Rochester Electronics LLC | Consumer Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 |
Price & Stock for AK10-430C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0312
|
Newark | Tvs Axial Ka Rated 10Ka 430V Bi/ Bulk |Littelfuse AK10-430C-12 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.8800 / $137.6400 | Buy Now |
DISTI #
AK10-430C-12-ND
|
DigiKey | TVS DIODE 430VWM 625VC AXIAL Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.4050 | Buy Now |
DISTI #
576-AK10-430C-12
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10KA 430V TVS BI Axial RoHS: Compliant | 0 |
|
$129.1500 / $136.4000 | Order Now |
DISTI #
AK10-430C-12
|
TTI | ESD Protection Diodes / TVS Diodes 10KA 430V TVS BI Axial RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$122.0200 / $147.0100 | Buy Now |
Part Details for AK10-430C-12
AK10-430C-12 CAD Models
AK10-430C-12 Part Data Attributes
|
AK10-430C-12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-430C-12
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 490 V | |
Breakdown Voltage-Min | 440 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 430 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AK10-430C-12
This table gives cross-reference parts and alternative options found for AK10-430C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK10-430C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK6-430C-12 | Trans Voltage Suppressor Diode | Littelfuse Inc | AK10-430C-12 vs AK6-430C-12 |
AK10-430C | Trans Voltage Suppressor Diode, 430V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | AK10-430C-12 vs AK10-430C |