AK10-200C-BP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode,

Overview of AK10-200C-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
844004AK-104LF Renesas Electronics Corporation FemtoClock® Crystal-to-LVDS Frequency Synthesizer

Price & Stock for AK10-200C-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-AK10-200C-BP-ND
DigiKey Interface Min Qty: 150 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 150 $38.7500
$38.7500 Buy Now
DISTI # 833-AK10-200C-BP
Mouser Electronics ESD Protection Diodes / TVS Diodes 10KA 150Vac 200Vdc 222Vbr 330Vc 20uA 0
  • 150 $43.3800
$43.3800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks 0
  • 150 $38.7500
$38.7500 Buy Now

CAD Models for AK10-200C-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AK10-200C-BP by Micro Commercial Components

AK10-200C-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Clamping Voltage-Max
330 V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Technology
AVALANCHE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. AK10-200C-BP
    Micro Commercial Components
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AK10-200C-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AK10-200C-BP by Micro Commercial Components

  • Please alert me when AK10-200C-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AK10-200C-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AK10-200C-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AK10-200C-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AK10-200C-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AK10-200C-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: