-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 10000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844004AK-104LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer | |
844004AK-104LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1128
|
Newark | Tvs Axial Ka Rated - 10Ka 170V Bi/ Tray |Littelfuse AK10-170C RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1500 / $51.0900 | Buy Now |
DISTI #
F5936-ND
|
DigiKey | TVS DIODE 170VWM 260VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$45.9380 / $56.4900 | Buy Now |
DISTI #
576-AK10-170C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10KA 170V TVS BI AXIAL RoHS: Compliant | 21 |
|
$45.9300 / $59.1800 | Buy Now |
DISTI #
AK10-170C
|
TTI | ESD Protection Diodes / TVS Diodes 10KA 170V TVS BI AXIAL RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Tray | Americas - 0 |
|
$45.9400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 170V AXIAL THT BULK | 0 |
|
$95.2978 / $101.9686 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK10-170C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-170C
Littelfuse Inc
Trans Voltage Suppressor Diode, 10000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDIP-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 180 V | |
Breakdown Voltage-Nom | 67 V | |
Clamping Voltage-Max | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-W2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 10000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |