Part Details for AK10-058C-12 by Littelfuse Inc
Overview of AK10-058C-12 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844004AK-104LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer | |
844004AK-104LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer | |
8N4S270FC-1058CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for AK10-058C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0304
|
Newark | Tvs Axial Ka Rated - 10Ka 58V Bi/ Bulk |Littelfuse AK10-058C-12 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4700 / $31.3800 | Buy Now |
DISTI #
AK10-058C-12-ND
|
DigiKey | TVS DIODE 58VWM 110VC AXIAL Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1500 | Buy Now |
DISTI #
576-AK10-058C-12
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10KA 58V TVS BI Axial RoHS: Compliant | 0 |
|
$24.1500 / $31.4200 | Order Now |
DISTI #
75575138
|
RS | TVS AXIAL KA RATED - 10KA 58V BI | Littelfuse AK10-058C-12 Min Qty: 12 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5200 | RFQ |
DISTI #
AK10-058C-12
|
TTI | ESD Protection Diodes / TVS Diodes 10KA 58V TVS BI Axial RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$26.8900 / $32.8200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 58V AXIAL THT BULK | 0 |
|
$41.6354 / $44.5499 | RFQ |
Part Details for AK10-058C-12
AK10-058C-12 CAD Models
AK10-058C-12 Part Data Attributes
|
AK10-058C-12
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-058C-12
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |