Part Details for AK006M2-01 by Alpha Industries
Results Overview of AK006M2-01 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK006M2-01 Information
AK006M2-01 by Alpha Industries is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AK006M2-01
AK006M2-01 CAD Models
AK006M2-01 Part Data Attributes
|
AK006M2-01
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AK006M2-01
Alpha Industries
SPDT, 0MHz Min, 6000MHz Max, 1.8dB Insertion Loss-Max
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 1.8 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |
Alternate Parts for AK006M2-01
This table gives cross-reference parts and alternative options found for AK006M2-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK006M2-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK006M2-01 | Skyworks Solutions Inc | Check for Price | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS | AK006M2-01 vs AK006M2-01 |