Part Details for AK-SATA-SP-050 by ASSMANN WSW components GmbH
Overview of AK-SATA-SP-050 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AK-SATA-SP-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10084-ND
|
DigiKey | CBL ASSY SATA 7P F TO F 1.64' Min Qty: 1 Lead time: 16 Weeks Container: Box |
921 In Stock |
|
$1.6538 / $2.3500 | Buy Now |
|
Future Electronics | 500 mm SATA 7 Position Female-Female, SATA 15 Position Female to 4 Position Plug RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Bag | 0Bag |
|
$2.2200 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly SATA/Power 0.5m/0.16m 26AWG/18AWG 22 POS SATA to (7 POS SATA/4 POS Power) M-M/M RoHS: Compliant |
310 In Stock 517 Factory Stock |
|
$1.8200 / $2.8300 | Buy Now |
|
Master Electronics | Cable Assembly SATA/Power 0.5m/0.16m 26AWG/18AWG 22 POS SATA to (7 POS SATA/4 POS Power) M-M/M RoHS: Compliant |
310 In Stock 517 Factory Stock |
|
$1.8200 / $2.8300 | Buy Now |
Part Details for AK-SATA-SP-050
AK-SATA-SP-050 CAD Models
AK-SATA-SP-050 Part Data Attributes:
|
AK-SATA-SP-050
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-SATA-SP-050
ASSMANN WSW components GmbH
CABLE SERIAL ATA W/4POS PWR .5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |