Part Details for AK-SATA-SP-050-R by ASSMANN WSW components GmbH
Overview of AK-SATA-SP-050-R by ASSMANN WSW components GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-SATA-SP-050-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly SATA/Power 0.5m/0.16m 26AWG/18AWG 22 POS SATA to (7 POS SATA/4 POS Power) M-M/M RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AK-SATA-SP-050-R
AK-SATA-SP-050-R CAD Models
AK-SATA-SP-050-R Part Data Attributes
|
AK-SATA-SP-050-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-SATA-SP-050-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY |