Part Details for AK-SATA-PC-015 by ASSMANN WSW components GmbH
Overview of AK-SATA-PC-015 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Telecommunications
Price & Stock for AK-SATA-PC-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10087-ND
|
DigiKey | CBL ASSY 4P PL-SATA 15P PL 0.49' Min Qty: 1 Lead time: 16 Weeks Container: Box |
83 In Stock |
|
$1.6935 / $3.1400 | Buy Now |
|
Future Electronics | 0.15M 5 5 pin SATA Female to 4 pin ATX female serial ATA Power Supply Cable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Box | 0Box |
|
$2.1000 / $2.3700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Serial 0.152m 18AWG SATA to SATA 15 to 15 POS PL-PL | Alternative Product Available |
|
$1.4900 / $2.0300 | Buy Now |
|
Master Electronics | Cable Assembly Serial 0.152m 18AWG SATA to SATA 15 to 15 POS PL-PL | Alternative Product Available |
|
$1.4900 / $2.0300 | Buy Now |
Part Details for AK-SATA-PC-015
AK-SATA-PC-015 CAD Models
AK-SATA-PC-015 Part Data Attributes:
|
AK-SATA-PC-015
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-SATA-PC-015
ASSMANN WSW components GmbH
CABLE PWR SUPPLY 15-4 POS .15M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SATA 15 PIN F | |
Connector Side2 | 4PIN HOUSING | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | NO | |
Stranding | 41X0.16 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |