Part Details for AK-SATA-PC-015-R by ASSMANN WSW components GmbH
Overview of AK-SATA-PC-015-R by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AK-SATA-PC-015-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly SATA 0.152m 18AWG SATA to SATA 15 to 15 POS PL-PL RoHS: Compliant |
50 In Stock |
|
$2.0900 / $3.2900 | Buy Now |
|
Master Electronics | Cable Assembly SATA 0.152m 18AWG SATA to SATA 15 to 15 POS PL-PL RoHS: Compliant |
50 In Stock |
|
$2.0900 / $3.2900 | Buy Now |
Part Details for AK-SATA-PC-015-R
AK-SATA-PC-015-R CAD Models
AK-SATA-PC-015-R Part Data Attributes:
|
AK-SATA-PC-015-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-SATA-PC-015-R
ASSMANN WSW components GmbH
Cable Assembly
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |