Part Details for AK-SATA-075DL-R by ASSMANN WSW components GmbH
Overview of AK-SATA-075DL-R by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-SATA-075DL-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UL 2725 0.75m 26AWG SATA to SATA 7 to 7 POS PL-PL RoHS: Compliant |
82 In Stock |
|
$1.4400 / $3.1100 | Buy Now |
|
Master Electronics | Cable Assembly UL 2725 0.75m 26AWG SATA to SATA 7 to 7 POS PL-PL RoHS: Compliant |
82 In Stock |
|
$1.4400 / $3.1100 | Buy Now |