Part Details for AK-SATA-030 by ASSMANN WSW components GmbH
Overview of AK-SATA-030 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for AK-SATA-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10077-ND
|
DigiKey | CABLE SATA F-F 300MM Min Qty: 1 Lead time: 16 Weeks Container: Box |
314 In Stock |
|
$1.9662 / $3.6400 | Buy Now |
|
Future Electronics | 300 mm 7 Position Red SATA Receptacle to Receptacle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 10 Container: Bag | 0Bag |
|
$2.2800 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Serial 0.3m 26AWG Serial ATA to Serial ATA 7 to 7 POS PL-PL |
1264 In Stock |
|
$1.9200 / $3.8600 | Buy Now |
|
Master Electronics | Cable Assembly Serial 0.3m 26AWG Serial ATA to Serial ATA 7 to 7 POS PL-PL |
1264 In Stock |
|
$1.9200 / $3.8600 | Buy Now |
Part Details for AK-SATA-030
AK-SATA-030 CAD Models
AK-SATA-030 Part Data Attributes:
|
AK-SATA-030
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-SATA-030
ASSMANN WSW components GmbH
CABLE SERIAL ATA .3 METER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |