Part Details for AK-M28M8-3C by AATC
Overview of AK-M28M8-3C by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-M28M8-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AKM28M83C
|
Mouser Electronics | Speakers & Transducers Speaker 8ohm 28mm, 0.5W RoHS: Compliant | 0 |
|
$1.4200 / $1.5200 | Order Now |