Part Details for AK-HD-400L by akyga
Overview of AK-HD-400L by akyga
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for AK-HD-400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-HD-400L
|
TME | Cable, HDMI 2.1,optical, HDMI plug,both sides, 40m, black Min Qty: 1 | 0 |
|
$137.8600 / $202.1900 | RFQ |