Part Details for AK-CCE-7104EP by Akasa
Overview of AK-CCE-7104EP by Akasa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-CCE-7104EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-CCE-7104EP
|
TME | Heatsink: extruded, 12VDC, aluminium, 96.5m3/h, H: 62.3mm, W: 94.8mm Min Qty: 1 | 10 |
|
$12.2400 | Buy Now |