There are no models available for this part yet.
Overview of AK-AV200-R by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320VC5502ZAV200 | Texas Instruments | Fixed-Point Digital Signal Processor 201-NFBGA -40 to 85 |
Price & Stock for AK-AV200-R by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly Stereo 1.5m RCA to RCA PL-PL RoHS: Compliant |
88 In Stock |
|
$0.9600 / $4.6000 | Buy Now | ||
Master Electronics | Cable Assembly Stereo 1.5m RCA to RCA PL-PL RoHS: Compliant |
88 In Stock |
|
$0.9600 / $4.6000 | Buy Now |
CAD Models for AK-AV200-R by ASSMANN WSW components GmbH
Part Data Attributes for AK-AV200-R by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|