Part Details for AK-AV100 by ASSMANN WSW components GmbH
Overview of AK-AV100 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK-AV100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10361-ND
|
DigiKey | CABLE STEREO 3.5MM M-M 1.5M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
788 In Stock |
|
$1.7139 / $3.1700 | Buy Now |
|
Future Electronics | 3 Pin 3.5 mm Stereo Male to 3.5 mm Stereo Male Cable RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.9400 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL RoHS: Compliant | Alternative Product Available |
|
$1.5600 / $3.2700 | Buy Now |
|
Master Electronics | Cable Assembly Audio 3m 3.5mm Stereo to 3.5mm Stereo F-PL RoHS: Compliant | Alternative Product Available |
|
$1.5600 / $3.2700 | Buy Now |
Part Details for AK-AV100
AK-AV100 CAD Models
AK-AV100 Part Data Attributes:
|
AK-AV100
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK-AV100
ASSMANN WSW components GmbH
CABLE STEREO 3.5MM M-M 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH |